
EMG8T2R | |
|---|---|
DigiKey Part Number | EMG8T2RTR-ND - Tape & Reel (TR) EMG8T2RCT-ND - Cut Tape (CT) EMG8T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMG8T2R |
Description | TRANS PREBIAS 2NPN 50V EMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5 |
Datasheet | Datasheet |
EDA/CAD Models | EMG8T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | EMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32700 | $3.27 |
| 100 | $0.20760 | $20.76 |
| 500 | $0.15612 | $78.06 |
| 1,000 | $0.13948 | $139.48 |
| 2,000 | $0.12547 | $250.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.10373 | $829.84 |
| 16,000 | $0.09537 | $1,525.92 |
| 24,000 | $0.09111 | $2,186.64 |
| 40,000 | $0.08633 | $3,453.20 |
| 56,000 | $0.08350 | $4,676.00 |
| 80,000 | $0.08250 | $6,600.00 |

