
DTC114TE3HZGTL | |
|---|---|
DigiKey Part Number | 846-DTC114TE3HZGTLTR-ND - Tape & Reel (TR) 846-DTC114TE3HZGTLCT-ND - Cut Tape (CT) 846-DTC114TE3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114TE3HZGTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 Only | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package EMT3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19600 | $1.96 |
| 100 | $0.12260 | $12.26 |
| 500 | $0.09046 | $45.23 |
| 1,000 | $0.08006 | $80.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06681 | $200.43 |
| 6,000 | $0.06012 | $360.72 |
| 9,000 | $0.05670 | $510.30 |
| 15,000 | $0.05287 | $793.05 |
| 21,000 | $0.05059 | $1,062.39 |
| 30,000 | $0.04838 | $1,451.40 |

