
DTA144EMFHAT2L | |
|---|---|
DigiKey Part Number | DTA144EMFHAT2LTR-ND - Tape & Reel (TR) DTA144EMFHAT2LCT-ND - Cut Tape (CT) DTA144EMFHAT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144EMFHAT2L |
Description | TRANS PREBIAS PNP 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144EMFHAT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.12300 | $1.23 |
| 100 | $0.07630 | $7.63 |
| 500 | $0.05568 | $27.84 |
| 1,000 | $0.04899 | $48.99 |
| 2,000 | $0.04333 | $86.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.03453 | $276.24 |
| 16,000 | $0.03114 | $498.24 |
| 24,000 | $0.02941 | $705.84 |
| 40,000 | $0.02747 | $1,098.80 |
| 56,000 | $0.02632 | $1,473.92 |
| 80,000 | $0.02520 | $2,016.00 |
| 200,000 | $0.02274 | $4,548.00 |
| 400,000 | $0.02125 | $8,500.00 |

