
DTA144EEBHZGTL | |
|---|---|
DigiKey Part Number | DTA144EEBHZGTLTR-ND - Tape & Reel (TR) DTA144EEBHZGTLCT-ND - Cut Tape (CT) DTA144EEBHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144EEBHZGTL |
Description | TRANS PREBIAS PNP 0.1A EMT3F |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA144EEBHZGTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03671 | $110.13 |
| 6,000 | $0.03274 | $196.44 |
| 9,000 | $0.03071 | $276.39 |
| 15,000 | $0.02843 | $426.45 |
| 21,000 | $0.02707 | $568.47 |
| 30,000 | $0.02576 | $772.80 |
| 75,000 | $0.02287 | $1,715.25 |
| 150,000 | $0.02108 | $3,162.00 |
| 300,000 | $0.01958 | $5,874.00 |


