
DTA144EE3TL | |
|---|---|
DigiKey Part Number | 846-DTA144EE3TLTR-ND - Tape & Reel (TR) 846-DTA144EE3TLCT-ND - Cut Tape (CT) 846-DTA144EE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144EE3TL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16700 | $1.67 |
| 100 | $0.10410 | $10.41 |
| 500 | $0.07660 | $38.30 |
| 1,000 | $0.06768 | $67.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05632 | $168.96 |
| 6,000 | $0.05058 | $303.48 |
| 9,000 | $0.04765 | $428.85 |
| 15,000 | $0.04436 | $665.40 |
| 21,000 | $0.04241 | $890.61 |
| 30,000 | $0.04051 | $1,215.30 |
| 75,000 | $0.03635 | $2,726.25 |
| 150,000 | $0.03378 | $5,067.00 |
| 300,000 | $0.03250 | $9,750.00 |

