
DTA144ECAHZGT116 | |
|---|---|
DigiKey Part Number | DTA144ECAHZGT116TR-ND - Tape & Reel (TR) DTA144ECAHZGT116CT-ND - Cut Tape (CT) DTA144ECAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144ECAHZGT116 |
Description | TRANS PREBIAS PNP 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144ECAHZGT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 350 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03481 | $104.43 |
| 6,000 | $0.03102 | $186.12 |
| 9,000 | $0.02908 | $261.72 |
| 15,000 | $0.02690 | $403.50 |
| 21,000 | $0.02561 | $537.81 |
| 30,000 | $0.02435 | $730.50 |
| 75,000 | $0.02159 | $1,619.25 |
| 150,000 | $0.01988 | $2,982.00 |
| 300,000 | $0.01845 | $5,535.00 |

