
DTA015EMT2L | |
|---|---|
DigiKey Part Number | DTA015EMT2LTR-ND - Tape & Reel (TR) DTA015EMT2LCT-ND - Cut Tape (CT) DTA015EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA015EMT2L |
Description | TRANS PREBIAS PNP 50V VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 20 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA015EMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12800 | $1.28 |
| 100 | $0.07960 | $7.96 |
| 500 | $0.05812 | $29.06 |
| 1,000 | $0.05115 | $51.15 |
| 2,000 | $0.04528 | $90.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.03613 | $289.04 |
| 16,000 | $0.03261 | $521.76 |
| 24,000 | $0.03082 | $739.68 |
| 40,000 | $0.02880 | $1,152.00 |
| 56,000 | $0.02760 | $1,545.60 |
| 80,000 | $0.02644 | $2,115.20 |
| 200,000 | $0.02388 | $4,776.00 |
| 400,000 | $0.02250 | $9,000.00 |

