
CDZVT2R27B | |
|---|---|
DigiKey Part Number | CDZVT2R27BTR-ND - Tape & Reel (TR) CDZVT2R27BCT-ND - Cut Tape (CT) CDZVT2R27BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R27B |
Description | DIODE ZENER 27V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R27B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13900 | $1.39 |
| 100 | $0.08590 | $8.59 |
| 500 | $0.06288 | $31.44 |
| 1,000 | $0.05541 | $55.41 |
| 2,000 | $0.04910 | $98.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.03929 | $314.32 |
| 16,000 | $0.03551 | $568.16 |
| 24,000 | $0.03359 | $806.16 |
| 40,000 | $0.03142 | $1,256.80 |
| 56,000 | $0.03014 | $1,687.84 |
| 80,000 | $0.02889 | $2,311.20 |
| 200,000 | $0.02615 | $5,230.00 |
| 400,000 | $0.02500 | $10,000.00 |

