
BU97501KV-E2 | |
|---|---|
DigiKey Part Number | 846-BU97501KV-E2TR-ND - Tape & Reel (TR) 846-BU97501KV-E2CT-ND - Cut Tape (CT) 846-BU97501KV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU97501KV-E2 |
Description | IC LCD DVR MULTI 51X4COM 64VQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD, LED Driver 64-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BU97501KV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD, LED | |
Configuration | 156 Segment, 204 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 2 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $1.97500 | $19.75 |
| 25 | $1.80600 | $45.15 |
| 100 | $1.62000 | $162.00 |
| 250 | $1.53144 | $382.86 |
| 500 | $1.47802 | $739.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.43406 | $1,434.06 |
| 2,000 | $1.39789 | $2,795.78 |
| 3,000 | $1.37976 | $4,139.28 |
| 5,000 | $1.35969 | $6,798.45 |
| 7,000 | $1.34796 | $9,435.72 |

