
BU91797MUF-ME2 | |
|---|---|
DigiKey Part Number | BU91797MUF-ME2TR-ND - Tape & Reel (TR) BU91797MUF-ME2CT-ND - Cut Tape (CT) BU91797MUF-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU91797MUF-ME2 |
Description | IC DRVR 144 SEGMENT VQFN048V7070 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LCD Driver VQFN048V7070 |
Datasheet | Datasheet |
EDA/CAD Models | BU91797MUF-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 144 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 12.5 µA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | VQFN048V7070 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.64700 | $16.47 |
| 25 | $1.50240 | $37.56 |
| 100 | $1.34370 | $134.37 |
| 250 | $1.26800 | $317.00 |
| 500 | $1.22236 | $611.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.16597 | $1,748.95 |
| 3,000 | $1.13837 | $3,415.11 |
| 4,500 | $1.12456 | $5,060.52 |
| 7,500 | $1.10925 | $8,319.38 |

