Similar

BR93L86RFVM-WTR | |
|---|---|
DigiKey Part Number | BR93L86RFVM-WTR-ND - Tape & Reel (TR) BR93L86RFVM-WCT-ND - Cut Tape (CT) BR93L86RFVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L86RFVM-WTR |
Description | IC EEPROM 16KBIT MICROWIRE 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71094 | $2,132.82 |


