Similar

BD6346FV-E2 | |
|---|---|
DigiKey Part Number | BD6346FV-E2TR-ND - Tape & Reel (TR) BD6346FV-E2CT-ND - Cut Tape (CT) BD6346FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6346FV-E2 |
Description | IC MOTOR DRIVER 20SSOP |
Customer Reference | |
Detailed Description | Multiphase Motor Driver DMOS PWM 20-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD6346FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.2A | |
Voltage - Supply | 5.5V ~ 17V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.99742 | $4,993.55 |
| 5,000 | $1.95978 | $9,798.90 |


