
BM2P060LF-ZE2 | |
|---|---|
DigiKey Part Number | 846-BM2P060LF-ZE2TR-ND - Tape & Reel (TR) 846-BM2P060LF-ZE2CT-ND - Cut Tape (CT) 846-BM2P060LF-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P060LF-ZE2 |
Description | ON RESISTOR 0.7 PWM TYPE DC/DC C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 60V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature | |
Control Features | EN | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.58000 | $3.58 |
| 10 | $2.70000 | $27.00 |
| 25 | $2.47840 | $61.96 |
| 100 | $2.23490 | $223.49 |
| 250 | $2.11888 | $529.72 |
| 500 | $2.04894 | $1,024.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.96255 | $2,943.82 |
| 3,000 | $1.92027 | $5,760.81 |
| 4,500 | $1.89910 | $8,545.95 |

