
BM2P0363KF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P0363KF-E2TR-ND - Tape & Reel (TR) 846-BM2P0363KF-E2CT-ND - Cut Tape (CT) 846-BM2P0363KF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P0363KF-E2 |
Description | PWM TYPE DC/DC CONVERTER IC WITH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 25kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.84500 | $18.45 |
| 25 | $1.68520 | $42.13 |
| 100 | $1.50920 | $150.92 |
| 250 | $1.42536 | $356.34 |
| 500 | $1.38772 | $693.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.28923 | $3,223.08 |
| 5,000 | $1.26275 | $6,313.75 |
| 7,500 | $1.24949 | $9,371.17 |

