


BH12PB1WHFV-TR | |
|---|---|
DigiKey Part Number | BH12PB1WHFVTR-ND - Tape & Reel (TR) BH12PB1WHFVCT-ND - Cut Tape (CT) BH12PB1WHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH12PB1WHFV-TR |
Description | IC REG LINEAR 1.2V 150MA 5-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH12PB1WHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.43000 | $4.30 |
| 25 | $0.38560 | $9.64 |
| 100 | $0.33650 | $33.65 |
| 250 | $0.31300 | $78.25 |
| 500 | $0.29882 | $149.41 |
| 1,000 | $0.28718 | $287.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27279 | $818.37 |
| 6,000 | $0.26575 | $1,594.50 |
| 9,000 | $0.26222 | $2,359.98 |
| 15,000 | $0.25831 | $3,874.65 |
| 21,000 | $0.25603 | $5,376.63 |
| 30,000 | $0.25383 | $7,614.90 |

