Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BDJ0GC0WEFJ-E2

DigiKey Part Number
BDJ0GC0WEFJ-E2TR-ND - Tape & Reel (TR)
BDJ0GC0WEFJ-E2CT-ND - Cut Tape (CT)
BDJ0GC0WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDJ0GC0WEFJ-E2
Description
IC REG LINEAR 10V 1A 8-HTSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BDJ0GC0WEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.92V @ 1A
Current - Output
Current - Quiescent (Iq)
0.6 mA
Current - Supply (Max)
900 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,841
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.54200$5.42
25$0.48680$12.17
100$0.42670$42.67
250$0.39800$99.50
500$0.38066$190.33
1,000$0.36640$366.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.35135$878.38
5,000$0.34228$1,711.40
7,500$0.33773$2,532.97
12,500$0.33270$4,158.75
17,500$0.32976$5,770.80
25,000$0.32693$8,173.25
Manufacturers Standard Package