Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9P255MUF-CE2

DigiKey Part Number
846-BD9P255MUF-CE2TR-ND - Tape & Reel (TR)
846-BD9P255MUF-CE2CT-ND - Cut Tape (CT)
846-BD9P255MUF-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9P255MUF-CE2
Description
IC REG BUCK 5V 2A VQFN20FV4040
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9P255MUF-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
VQFN20FV4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.59400$25.94
25$2.37920$59.48
100$2.14320$214.32
250$2.03064$507.66
500$2.00584$1,002.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.84798$4,619.95
5,000$1.81246$9,062.30
Manufacturers Standard Package