


BD9G201UEFJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD9G201UEFJ-LBE2TR-ND - Tape & Reel (TR) 846-BD9G201UEFJ-LBE2CT-ND - Cut Tape (CT) 846-BD9G201UEFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G201UEFJ-LBE2 |
Description | IC REG BUCK ADJ 1.5A 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9G201UEFJ-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-JES | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.41100 | $14.11 |
| 25 | $1.28440 | $32.11 |
| 100 | $1.14570 | $114.57 |
| 250 | $1.07948 | $269.87 |
| 500 | $1.03956 | $519.78 |
| 1,000 | $1.00671 | $1,006.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.97203 | $2,430.07 |
| 5,000 | $0.95112 | $4,755.60 |
| 7,500 | $0.94066 | $7,054.95 |

