Motor Driver Power MOSFET PWM 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET PWM 14-SSOP-B
Choosing the Right Motor Driver

BD6971FV-E2

DigiKey Part Number
846-BD6971FV-E2TR-ND - Tape & Reel (TR)
846-BD6971FV-E2CT-ND - Cut Tape (CT)
846-BD6971FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6971FV-E2
Description
IC MOTOR DRIVER 0V-7V 14SSOPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 14-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD6971FV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
3.5V ~ 17V
Voltage - Load
20V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.60460$1,511.50
5,000$0.59043$2,952.15
7,500$0.58334$4,375.05
12,500$0.57548$7,193.50
17,500$0.57088$9,990.40
Manufacturers Standard Package