


BD6971FV-E2 | |
|---|---|
DigiKey Part Number | 846-BD6971FV-E2TR-ND - Tape & Reel (TR) 846-BD6971FV-E2CT-ND - Cut Tape (CT) 846-BD6971FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6971FV-E2 |
Description | IC MOTOR DRIVER 0V-7V 14SSOPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD6971FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 3.5V ~ 17V | |
Voltage - Load | 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.60460 | $1,511.50 |
| 5,000 | $0.59043 | $2,952.15 |
| 7,500 | $0.58334 | $4,375.05 |
| 12,500 | $0.57548 | $7,193.50 |
| 17,500 | $0.57088 | $9,990.40 |

