


BD6423EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD6423EFV-E2TR-ND - Tape & Reel (TR) 846-BD6423EFV-E2CT-ND - Cut Tape (CT) 846-BD6423EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6423EFV-E2 |
Description | IC MTR DRV BIPLR 19-42V 24HTSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Analog, PWM 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD6423EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Analog, PWM | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 700mA | |
Voltage - Supply | 19V ~ 42V | |
Voltage - Load | 19V ~ 42V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.16000 | $7.16 |
| 10 | $5.51900 | $55.19 |
| 25 | $5.10880 | $127.72 |
| 100 | $4.65720 | $465.72 |
| 250 | $4.44204 | $1,110.51 |
| 500 | $4.31232 | $2,156.16 |
| 1,000 | $4.20557 | $4,205.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.99775 | $7,995.50 |

