Bipolar Motor Driver DMOS Parallel 40-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS Parallel 40-HTSSOP-B
Choosing the Right Motor Driver

BD6385EFV-E2

DigiKey Part Number
BD6385EFV-E2TR-ND - Tape & Reel (TR)
BD6385EFV-E2CT-ND - Cut Tape (CT)
BD6385EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6385EFV-E2
Description
IC MTR DRV BIPLR 10-28V 40HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 40-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD6385EFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
10V ~ 28V
Voltage - Load
10V ~ 28V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-VSSOP (0.213", 5.40mm Width) Exposed Pad
Supplier Device Package
40-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,004
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.69000$7.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.45919$8,918.38
Manufacturers Standard Package