
SD9613-170-A-QC9-RD | |
|---|---|
DigiKey Part Number | 6250-SD9613-170-A-QC9-RDTR-ND - Tape & Reel (TR) 6250-SD9613-170-A-QC9-RDCT-ND - Cut Tape (CT) 6250-SD9613-170-A-QC9-RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD9613-170-A-QC9-RD |
Description | IC ADC 12BIT 170MSPS 2CH 64LFCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silanna Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 170M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.80000 | $53.80 |
| 10 | $44.26100 | $442.61 |
| 25 | $41.87920 | $1,046.98 |
| 100 | $39.26220 | $3,926.22 |
| 250 | $38.01460 | $9,503.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $36.88660 | $27,664.95 |

