
BD52E26G-MTR | |
|---|---|
DigiKey Part Number | 846-BD52E26G-MTR-ND - Tape & Reel (TR) 846-BD52E26G-MCT-ND - Cut Tape (CT) 846-BD52E26G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E26G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.43200 | $4.32 |
| 25 | $0.38760 | $9.69 |
| 100 | $0.33810 | $33.81 |
| 250 | $0.31452 | $78.63 |
| 500 | $0.30032 | $150.16 |
| 1,000 | $0.29568 | $295.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27418 | $822.54 |
| 6,000 | $0.26710 | $1,602.60 |
| 9,000 | $0.26356 | $2,372.04 |
| 15,000 | $0.25964 | $3,894.60 |
| 21,000 | $0.25735 | $5,404.35 |
| 30,000 | $0.25514 | $7,654.20 |

