
BD5210G-1TR | |
|---|---|
DigiKey Part Number | 846-BD5210G-1TR-ND - Tape & Reel (TR) 846-BD5210G-1TRCT-ND - Cut Tape (CT) 846-BD5210G-1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5210G-1TR |
Description | NANO ENERGY AND TRADE 1.0V ADJUS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 38.9ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.21600 | $2.16 |
| 25 | $0.19120 | $4.78 |
| 100 | $0.16440 | $16.44 |
| 250 | $0.15164 | $37.91 |
| 500 | $0.14392 | $71.96 |
| 1,000 | $0.13757 | $137.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12974 | $389.22 |
| 6,000 | $0.12590 | $755.40 |
| 9,000 | $0.12398 | $1,115.82 |
| 15,000 | $0.12185 | $1,827.75 |
| 21,000 | $0.12060 | $2,532.60 |
| 30,000 | $0.11941 | $3,582.30 |

