
BD5210G-1TR | |
|---|---|
DigiKey Part Number | 846-BD5210G-1TR-ND - Tape & Reel (TR) 846-BD5210G-1TRCT-ND - Cut Tape (CT) 846-BD5210G-1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5210G-1TR |
Description | NANO ENERGY AND TRADE 1.0V ADJUS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 38.9ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20900 | $2.09 |
| 25 | $0.18560 | $4.64 |
| 100 | $0.15960 | $15.96 |
| 250 | $0.14720 | $36.80 |
| 500 | $0.13972 | $69.86 |
| 1,000 | $0.13357 | $133.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12596 | $377.88 |
| 6,000 | $0.12223 | $733.38 |
| 9,000 | $0.12037 | $1,083.33 |
| 15,000 | $0.11830 | $1,774.50 |
| 21,000 | $0.11709 | $2,458.89 |
| 30,000 | $0.11593 | $3,477.90 |

