



BD50HC5MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD50HC5MEFJ-ME2TR-ND - Tape & Reel (TR) BD50HC5MEFJ-ME2CT-ND - Cut Tape (CT) BD50HC5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50HC5MEFJ-ME2 |
Description | IC REG LINEAR 5V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50HC5MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1.5A | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.79800 | $7.98 |
| 25 | $0.72080 | $18.02 |
| 100 | $0.63630 | $63.63 |
| 250 | $0.59604 | $149.01 |
| 500 | $0.57172 | $285.86 |
| 1,000 | $0.55172 | $551.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.53060 | $1,326.50 |
| 5,000 | $0.51786 | $2,589.30 |
| 7,500 | $0.51149 | $3,836.18 |
| 12,500 | $0.50443 | $6,305.38 |
| 17,500 | $0.50030 | $8,755.25 |

