
BD33GA3VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD33GA3VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD33GA3VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD33GA3VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33GA3VEFJ-ME2 |
Description | IC REG LIN 3.3V 300MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.66300 | $6.63 |
| 25 | $0.59760 | $14.94 |
| 100 | $0.52560 | $52.56 |
| 250 | $0.49132 | $122.83 |
| 500 | $0.47066 | $235.33 |
| 1,000 | $0.45364 | $453.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.43568 | $1,089.20 |
| 5,000 | $0.42485 | $2,124.25 |
| 7,500 | $0.41943 | $3,145.73 |
| 12,500 | $0.41342 | $5,167.75 |
| 17,500 | $0.40991 | $7,173.43 |

