Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
8-HTSOP-J

BD30GC0JEFJ-E2

DigiKey Part Number
846-BD30GC0JEFJ-E2TR-ND - Tape & Reel (TR)
846-BD30GC0JEFJ-E2CT-ND - Cut Tape (CT)
846-BD30GC0JEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD30GC0JEFJ-E2
Description
IC REG LINEAR 3V 1A 8-HTSOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.92V @ 1A
Current - Output
Current - Quiescent (Iq)
900 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.72200$7.22
25$0.65120$16.28
100$0.57390$57.39
250$0.53696$134.24
500$0.51468$257.34
1,000$0.49635$496.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.47700$1,192.50
5,000$0.46534$2,326.70
7,500$0.45950$3,446.25
12,500$0.45303$5,662.88
17,500$0.44924$7,861.70
Manufacturers Standard Package