


BD18IC0WHFV-GTR | |
|---|---|
DigiKey Part Number | BD18IC0WHFVGTR-ND - Tape & Reel (TR) BD18IC0WHFVGCT-ND - Cut Tape (CT) BD18IC0WHFVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18IC0WHFV-GTR |
Description | IC REG LINEAR 1.8V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD18IC0WHFV-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.39300 | $3.93 |
| 25 | $0.35200 | $8.80 |
| 100 | $0.30660 | $30.66 |
| 250 | $0.28496 | $71.24 |
| 500 | $0.27188 | $135.94 |
| 1,000 | $0.26111 | $261.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24781 | $743.43 |
| 6,000 | $0.24130 | $1,447.80 |
| 9,000 | $0.23804 | $2,142.36 |
| 15,000 | $0.23443 | $3,516.45 |
| 21,000 | $0.23232 | $4,878.72 |
| 30,000 | $0.23029 | $6,908.70 |

