Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4560RFVT-E2

DigiKey Part Number
846-BA4560RFVT-E2TR-ND - Tape & Reel (TR)
846-BA4560RFVT-E2CT-ND - Cut Tape (CT)
846-BA4560RFVT-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4560RFVT-E2
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BA4560RFVT-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
3mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27002$810.06
6,000$0.26303$1,578.18
9,000$0.25953$2,335.77
15,000$0.25566$3,834.90
21,000$0.25340$5,321.40
30,000$0.25122$7,536.60
Manufacturers Standard Package