Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA30BC0T

DigiKey Part Number
BA30BC0T-ND
Manufacturer
Manufacturer Product Number
BA30BC0T
Description
IC REG LINEAR 3V 1A TO220FP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
BA30BC0T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
0.5 mA
Current - Supply (Max)
900 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.25000$2.25
10$1.66500$16.65
50$1.43160$71.58
100$1.35910$135.91
250$1.28268$320.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.