
BA14741F-E2 | |
|---|---|
DigiKey Part Number | 846-BA14741F-E2TR-ND - Tape & Reel (TR) 846-BA14741F-E2CT-ND - Cut Tape (CT) 846-BA14741F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA14741F-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA14741F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.07400 | $10.74 |
| 25 | $0.97400 | $24.35 |
| 100 | $0.86450 | $86.45 |
| 250 | $0.81228 | $203.07 |
| 500 | $0.78078 | $390.39 |
| 1,000 | $0.75486 | $754.86 |

