BA040LBSG2-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,440
Unit Price: $0.56000
Datasheet

Similar


Microchip Technology
In Stock: 2,778
Unit Price: $0.45000
Datasheet

Similar


Microchip Technology
In Stock: 6,824
Unit Price: $0.49000
Datasheet

Similar


Microchip Technology
In Stock: 2,591
Unit Price: $0.50000
Datasheet

Similar


Texas Instruments
In Stock: 18,948
Unit Price: $0.90000
Datasheet

Similar


Texas Instruments
In Stock: 23,557
Unit Price: $1.06000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMP5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA040LBSG2-TR

DigiKey Part Number
BA040LBSG2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA040LBSG2-TR
Description
IC REG LINEAR 4V 150MA SMP5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 50mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
66dB ~ 56dB (400Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMP5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes