
AG541EGS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG541EGS4FRATCBTR-ND - Tape & Reel (TR) 846-AG541EGS4FRATCBCT-ND - Cut Tape (CT) 846-AG541EGS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG541EGS4FRATCB |
Description | PCH -40V -120A, HPLF5060T5LSAH, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 120A (Tc) 125W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 120A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | +5V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPLF5060T5LSAH | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.97000 | $19.70 |
| 100 | $1.36240 | $136.24 |
| 500 | $1.13984 | $569.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93125 | $2,793.75 |

