New at DigiKey
N-Channel 40 V 120A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG042FGS4FRATCB

DigiKey Part Number
846-AG042FGS4FRATCBTR-ND - Tape & Reel (TR)
846-AG042FGS4FRATCBCT-ND - Cut Tape (CT)
846-AG042FGS4FRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG042FGS4FRATCB
Description
NCH 40V 120A, HPLF5060T5LSAH, PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 75W (Tc) Surface Mount HPLF5060T5LSAH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
HPLF5060T5LSAH
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.45000$1.45
10$1.05700$10.57
25$0.95840$23.96
100$0.85030$85.03
250$0.79884$199.71
500$0.76778$383.89
1,000$0.74222$742.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.71064$2,131.92
6,000$0.69520$4,171.20
9,000$0.68746$6,187.14
Manufacturers Standard Package