2SD1733TLP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 4,643
Unit Price: $1.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 825
Unit Price: $0.77000
Datasheet

Similar


onsemi
In Stock: 5,800
Unit Price: $1.43000
Datasheet

Similar


onsemi
In Stock: 4,465
Unit Price: $1.43000
Datasheet

Similar


onsemi
In Stock: 43,863
Unit Price: $1.09000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 10 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1733TLP

DigiKey Part Number
2SD1733TLPTR-ND - Tape & Reel (TR)
2SD1733TLPCT-ND - Cut Tape (CT)
2SD1733TLPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1733TLP
Description
TRANS NPN 80V 1A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 10 W Surface Mount CPT3
EDA/CAD Models
2SD1733TLP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 3V
Power - Max
10 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.35000$1.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.35535$888.38
5,000$0.32881$1,644.05
7,500$0.31529$2,364.68
12,500$0.30375$3,796.88
Manufacturers Standard Package