Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 1 W Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR544RTL

DigiKey Part Number
2SCR544RTLTR-ND - Tape & Reel (TR)
2SCR544RTLCT-ND - Cut Tape (CT)
2SCR544RTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR544RTL
Description
TRANS NPN 80V 2.5A TSMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 1 W Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR544RTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
1 W
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,765
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.63400$6.34
100$0.41410$41.41
500$0.31934$159.67
1,000$0.28882$288.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25002$750.06
6,000$0.23049$1,382.94
9,000$0.22054$1,984.86
15,000$0.20936$3,140.40
21,000$0.20500$4,305.00
Manufacturers Standard Package