
BZX84C9V1LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C9V1LYT116TR-ND - Tape & Reel (TR) 846-BZX84C9V1LYT116CT-ND - Cut Tape (CT) 846-BZX84C9V1LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1LYT116 |
Description | DIODE ZENER 9.1V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±6.04% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.04% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.18500 | $1.85 |
| 100 | $0.09600 | $9.60 |
| 500 | $0.08200 | $41.00 |
| 1,000 | $0.06900 | $69.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06664 | $199.92 |
| 6,000 | $0.06468 | $388.08 |
| 9,000 | $0.04300 | $387.00 |
| 15,000 | $0.04106 | $615.90 |
| 21,000 | $0.03823 | $802.83 |

