
UC2526AJ | |
|---|---|
DigiKey Part Number | 2156-UC2526AJ-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2526AJ |
Description | UC2526AM REGULATING PULSE WIDTH |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 18-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 35V, 8V ~ 35V | |
Frequency - Switching | 1Hz ~ 400kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Reset, Soft Start | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CDIP | |
Base Product Number |
| Bulk: | 99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | $14.44000 | $303.24 |

