Video Switch IC 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3V340D

DigiKey Part Number
296-34691-5-ND
Manufacturer
Manufacturer Product Number
TS3V340D
Description
IC VIDEO SWITCH QUAD SPDT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS3V340D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
6Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
500MHz
Features
RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 27,078 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$0.77593$775.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

27,078In Stock
Ships from Rochester Electronics, LLC