Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79630DCQ

DigiKey Part Number
296-34655-5-ND
Manufacturer
Manufacturer Product Number
TPS79630DCQ
Description
IC REG LINEAR 3V 1A SOT-223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS79630DCQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 1A
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 42dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.21000$4.21
10$3.18200$31.82
78$2.68718$209.60
156$2.57494$401.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,127In Stock
Ships from Rochester Electronics, LLC