TPS79433DCQ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,714
Unit Price: $2.99000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79433DCQ

DigiKey Part Number
296-34653-5-ND
Manufacturer
Manufacturer Product Number
TPS79433DCQ
Description
IC REG LIN 3.3V 250MA SOT-223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS79433DCQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 250mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
65dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,663 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14,663In Stock
Ships from Rochester Electronics, LLC