Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70158PWPG4

DigiKey Part Number
TPS70158PWPG4-ND
Manufacturer
Manufacturer Product Number
TPS70158PWPG4
Description
IC REG LIN 3.3V/2.5V 20-HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS70158PWPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V, 2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 500mA, -
Current - Output
Current - Quiescent (Iq)
190 µA
Current - Supply (Max)
230 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good, Reset, Sequencing
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 511 View Now
This product is no longer carried by DigiKey.
All prices are in USD
Tube
QuantityUnit PriceExt Price
140$3.74821$524.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

511In Stock
Ships from Rochester Electronics, LLC