Power Switch/Driver 1:1 N-Channel 250mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2047BD

DigiKey Part Number
296-17403-5-ND
Manufacturer
Manufacturer Product Number
TPS2047BD
Description
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 250mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2047BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
3
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
70mOhm
Input Type
Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.85000$2.85
10$2.12800$21.28
40$1.87200$74.88
120$1.72900$207.48
280$1.64518$460.65
520$1.59538$829.60
1,000$1.55139$1,551.39
2,520$1.50152$3,783.83
5,000$1.47206$7,360.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,400In Stock
Ships from Rochester Electronics, LLC