TPS2012D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 311
Unit Price: $3.22000
Datasheet
Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2012D

DigiKey Part Number
296-1957-5-ND
Manufacturer
Manufacturer Product Number
TPS2012D
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2012D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 11,816 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.39000$4.39
10$3.32900$33.29
75$2.82413$211.81
150$2.70667$406.00
300$2.61000$783.00
525$2.54459$1,335.91
1,050$2.47660$2,600.43
2,550$2.40682$6,137.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

11,816In Stock
Ships from Rochester Electronics, LLC