
TPS2011D | |
|---|---|
DigiKey Part Number | 296-3386-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2011D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2011D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.39000 | $4.39 |
| 10 | $3.32900 | $33.29 |
| 75 | $2.82413 | $211.81 |
| 150 | $2.70667 | $406.00 |
| 300 | $2.61000 | $783.00 |
| 525 | $2.54459 | $1,335.91 |
| 1,050 | $2.47660 | $2,600.43 |
| 2,550 | $2.40682 | $6,137.39 |

