CMOS Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2474IPWP

DigiKey Part Number
296-34448-5-ND
Manufacturer
Manufacturer Product Number
TLV2474IPWP
Description
IC CMOS 4 CIRCUIT 14HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2474IPWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.79000$4.79
10$3.64100$36.41
90$3.05978$275.38
180$2.93922$529.06
270$2.87889$777.30
540$2.79037$1,506.80
1,080$2.71752$2,934.92
2,520$2.64574$6,667.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

295In Stock
Ships from Rochester Electronics, LLC