Video Switch IC Logic DVI 1.0, HDMI 1.4 42-WQFN (3.5x9) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3DV621RUAR

DigiKey Part Number
296-30394-2-ND - Tape & Reel (TR)
296-30394-1-ND - Cut Tape (CT)
296-30394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3DV621RUAR
Description
IC VIDEO SWITCH 42WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Switch IC Logic DVI 1.0, HDMI 1.4 42-WQFN (3.5x9) Package
Datasheet
 Datasheet
EDA/CAD Models
TS3DV621RUAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Switch
Applications
Consumer Video
Standards
DVI 1.0, HDMI 1.4
Control Interface
Logic
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-WQFN (3.5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,019
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.08000$2.08
10$1.53700$15.37
25$1.40080$35.02
100$1.25110$125.11
250$1.17976$294.94
500$1.13678$568.39
1,000$1.10140$1,101.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.05770$3,173.10
6,000$1.03632$6,217.92
9,000$1.02561$9,230.49
Manufacturers Standard Package