
TLC5949PWP | |
|---|---|
DigiKey Part Number | TLC5949PWP-ND |
Manufacturer | |
Manufacturer Product Number | TLC5949PWP |
Description | IC LED DRV LIN PWM 45MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 45mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5949PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 10V | |
Current - Output / Channel | 45mA | |
Frequency | 33MHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $1.85985 | $892.73 |

